
* Images are for reference only
BX-VH3.96-5PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-5PLT
- JLCPCB Part #
- C18077854
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 11.6mm 1x5P 23.76mm 250V 3.96mm 5 5P 7A Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 351
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 351
In-stock Item Pricing
Qty Unit Price
1+
$0.3126
10+
$0.2594
30+
$0.2369
300+
$0.2079
600+
$0.1950
900+
$0.1869
Related Products
Welcome back, may I help you?