
* Images are for reference only
BX-DGRH-3.81-11P
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DGRH-3.81-11P
- JLCPCB Part #
- C42378164
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 11 2 22P 2x11P 3.81mm 300V 8A Board Side/Socket - Closed Green Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6638
200+
$2.2607
500+
$2.1850
1000+
$2.1479
Related Products
Welcome back, may I help you?