
* Images are for reference only
BX-HY2.0-5PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-5PWZ
- JLCPCB Part #
- C18077792
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 200V 2A 2mm 5 5.1mm 5P 8mm Brass HY PA66 Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10625
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10620
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
100+
$0.0321
300+
$0.0294
2000+
$0.0241
4000+
$0.0224
10000+
$0.0215
Related Products
Welcome back, may I help you?