
* Images are for reference only
BX-DG26V-5.0-8P4
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DG26V-5.0-8P4
- JLCPCB Part #
- C49023126
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 14~26 18A 1x8P 250V 5mm 8 8P Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.4159
10+
$0.3597
30+
$0.3324
100+
$0.3051
500+
$0.2874
1000+
$0.2794
Related Products
Welcome back, may I help you?