
* Images are for reference only
BX-DS1.27-1PTP
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DS1.27-1PTP
- JLCPCB Part #
- C18078237
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1 1,000 times 1.27mm 24V 25mA Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4040
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4019
In-stock Item Pricing
Qty Unit Price
1+
$0.4801
10+
$0.4350
30+
$0.4125
100+
$0.3899
500+
$0.3770
1000+
$0.3690
Related Products
Welcome back, may I help you?