
* Images are for reference only
BX-DG26V-5.0-3P4
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DG26V-5.0-3P4
- JLCPCB Part #
- C49023122
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 14~26 18A 1x3P 250V 3 3P 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1627
50+
$0.1380
150+
$0.1275
500+
$0.1143
2500+
$0.1083
5000+
$0.1049
Welcome back, may I help you?