
* Images are for reference only
BX-PM2.54-2-13PY
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.54-2-13PY
- JLCPCB Part #
- C18078151
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 26P 2x13P 3.2mm 3A 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$0.3004
10+
$0.2506
30+
$0.2297
120+
$0.2024
480+
$0.1912
960+
$0.1847
Related Products
Welcome back, may I help you?