* Images are for reference only
HSMG-A100-H01J1
- Manufacturer
- BROADCOM LIMITED
- MFR.Part #
- HSMG-A100-H01J1
- JLCPCB Part #
- C7202181
- Package
- PLCC-2
- Description
- Green 569nm LED Indication - Discrete 2.2V 2-PLCC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HSMG-A100-H01J1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HSMG-A100-H01J1 technical specifications, attributes, and parameters.
HSMG-A100-H01J1 symbol, PCB footprint from the free EasyEDA PCB design tool.
HSMG-A100-H01J1 datasheets or manufacturer documentation.
Datasheet: HSMG-A100-H01J1 Datasheet (PDF)
Minimum: 29
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing