* Images are for reference only
EAPL2835WA5
- Manufacturer
- EVERLIGHT ELECTRONICS CO LTD
- MFR.Part #
- EAPL2835WA5
- JLCPCB Part #
- C17443658
- Package
- PLCC-2
- Description
- LED Lighting - White, Neutral 4000K 3.25V 60mA 120° 1411 (3528 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EAPL2835WA5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EAPL2835WA5 technical specifications, attributes, and parameters.
EAPL2835WA5 symbol, PCB footprint from the free EasyEDA PCB design tool.
EAPL2835WA5 datasheets or manufacturer documentation.
Datasheet: EAPL2835WA5 Datasheet (PDF)
Minimum: 80
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EAHC2835WD6
EVERLIGHT ELECTRONICS CO LTD
$0.0365
-
EAST1616RGBB4
EVERLIGHT ELECTRONICS CO LTD
$0.2948
-
EAPL3811WA0
EVERLIGHT ELECTRONICS CO LTD
$0.1314
-
EASV2713RGBA1
EVERLIGHT ELECTRONICS CO LTD
$0.3471
-
EAST1616RGBB2
EVERLIGHT ELECTRONICS CO LTD
$0.2948
-
334-15/X2C3-1TVA
EVERLIGHT ELECTRONICS CO LTD
$0.255