* Images are for reference only
LS T676-P2S1-1-Z
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LS T676-P2S1-1-Z
- JLCPCB Part #
- C6584989
- Package
- PLCC-2
- Description
- 20mA Colorless transparent lens 140mcd 633nm Red 120° 2V PLCC-2 Light Emitting Diodes (LED) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LS T676-P2S1-1-Z for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LS T676-P2S1-1-Z technical specifications, attributes, and parameters.
LS T676-P2S1-1-Z symbol, PCB footprint from the free EasyEDA PCB design tool.
LS T676-P2S1-1-Z datasheets or manufacturer documentation.
Datasheet: LS T676-P2S1-1-Z Datasheet (PDF)
Minimum: 104
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LA A67F-AACA-24-1-30-R33
OSRAM Opto Semicon
$0.287
-
GW CSHPM1.CM-KSKU-XX58-1-350-R18
OSRAM Opto Semicon
$0.8655
-
GW JTLRS1.EM-LVL5-XX52-1-100-R33
OSRAM Opto Semicon
$0.09
-
GW JTLRS1.EM-LVL5-XX55-1-100-R33
OSRAM Opto Semicon
$0.0563
-
LY H9PP-HZKX-46-1-350-R18-Z
OSRAM Opto Semicon
$1.53
-
LY M676-Q2T1-26-0-20-R18-Z
OSRAM Opto Semicon
$0.1326