
* Images are for reference only
SRU8043-101Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRU8043-101Y
- JLCPCB Part #
- C2041672
- Package
- SMD,8x8mm
- Description
- 100uH 1A 287mΩ 800mA ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1746
10+
$0.1710
30+
$0.1686
100+
$0.1662
Related Products
Welcome back, may I help you?