
* Images are for reference only
8250-103K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8250-103K-RC
- JLCPCB Part #
- C1332334
- Package
- Plugin,D4.2xL11.4mm
- Description
- 1.3MHz 10mH 14mA 70@0.25MHz 93.1Ω Color Band Inductor ±10% 插件,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7783
200+
$0.3014
500+
$0.2917
1000+
$0.2853
Welcome back, may I help you?