
* Images are for reference only
SRR4028-2R2Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR4028-2R2Y
- JLCPCB Part #
- C2041777
- Package
- SMD,4.8x4.8mm
- Description
- 2.05A 2.2uH 2.5A 28mΩ ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0529
10+
$0.8739
30+
$0.7755
100+
$0.6659
500+
$0.6159
1000+
$0.5950
Welcome back, may I help you?