
* Images are for reference only
7440430022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440430022
- JLCPCB Part #
- C2651164
- Package
- SMD,4.8x4.8mm
- Description
- 2.2uH 2.35A 2.35A 27mΩ ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8598
200+
$0.3327
500+
$0.3215
1000+
$0.3150