This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR1205-121KL

Extended
Manufacturer
BOURNS
MFR.Part #
SRR1205-121KL
JLCPCB Part #
C2051282
Package
SMD,12.7x12.7mm
Description
1.6A 120uH 500mΩ 900mA ±10% SMD,12.7x12.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5417
200+ $0.2100
600+ $0.2036
1200+ $0.1988
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons