
* Images are for reference only
CRM2512-JW-473ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRM2512-JW-473ELF
- JLCPCB Part #
- C1848832
- Package
- 2512
- Description
- -55℃~+155℃ 2W 47kΩ Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.3044
50+
$0.2359
150+
$0.2066
500+
$0.1699
2500+
$0.1535
4000+
$0.1439
Related Products
Welcome back, may I help you?