This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR0805-150M

Extended
Manufacturer
BOURNS
MFR.Part #
SRR0805-150M
JLCPCB Part #
C6496171
Package
SMD,10.5x8mm
Description
1.3A 1.8A 140mΩ 15uH ±20% SMD,10.5x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7840
200+ $0.3130
500+ $0.3033
1000+ $0.2985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons