
* Images are for reference only
9230-62-TR-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9230-62-TR-RC
- JLCPCB Part #
- C2051276
- Package
- Plugin,D2.4xL6.4mm
- Description
- 145mA 18MHz 45@2.5MHz 5.7Ω 56uH Color Band Inductor ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
200+
$0.2507
500+
$0.2427
1000+
$0.2378
Welcome back, may I help you?