
* Images are for reference only
SRR0804-100M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0804-100M
- JLCPCB Part #
- C5907405
- Package
- SMD,10.5x8mm
- Description
- 1.2A 10uH 120mΩ 2.2A ±20% SMD,10.5x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7184
200+
$0.2877
500+
$0.2781
1000+
$0.2732