
* Images are for reference only
SRR0745HA-102M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0745HA-102M
- JLCPCB Part #
- C25808714
- Package
- SMD-6P,7.3x7.3mm
- Description
- 1mH 200mA 240mA 4.1Ω AEC-Q200 Molded Inductor ±20% SMD-6P,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.2611
10+
$1.2337
30+
$1.2160
100+
$1.1967
Welcome back, may I help you?