
* Images are for reference only
3314G-2-503E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3314G-2-503E
- JLCPCB Part #
- C5501962
- Package
- SMD,4.5x4.5mm
- Description
- 1 250mW 50kΩ ±100ppm/℃ ±20% SMD,4.5x4.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.4329
10+
$1.4040
30+
$1.3846
100+
$1.3653
Related Products