
* Images are for reference only
SRR0745HA-150M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0745HA-150M
- JLCPCB Part #
- C27037828
- Package
- SMD,7.3x7.3mm
- Description
- 0.075mΩ 1.9A 15uH 2.1A ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.2988
10+
$1.2698
30+
$1.2520
100+
$1.2327
Welcome back, may I help you?