
* Images are for reference only
SRP1770CC-330M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1770CC-330M
- JLCPCB Part #
- C25808707
- Package
- SMD,16.9x16.9mm
- Description
- 10.7A 15A 33uH 36mΩ Magnetic Shielded Inductor ±20% SMD,16.9x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5842
10+
$4.4843
30+
$4.4183
100+
$4.3522
Welcome back, may I help you?