
* Images are for reference only
SRP1770CC-220M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1770CC-220M
- JLCPCB Part #
- C24983145
- Package
- SMD,16.9x16.9mm
- Description
- 12A 19A 22uH 24mΩ Magnetic Shielded Inductor ±20% SMD,16.9x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6314
10+
$4.5297
30+
$4.4636
100+
$4.3958
Related Products
Welcome back, may I help you?