
* Images are for reference only
SRP1770CC-5R6M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1770CC-5R6M
- JLCPCB Part #
- C25348571
- Package
- SMD,16.9x16.9mm
- Description
- 24A 35A 5.6uH 5.9mΩ Magnetic Shielded Inductor ±20% SMD,16.9x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.5295
10+
$4.4313
30+
$4.3654
100+
$4.2994