
* Images are for reference only
SRP1770CC-150M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1770CC-150M
- JLCPCB Part #
- C27946691
- Package
- SMD,16.9x16.9mm
- Description
- 14A 15uH 16.5mΩ 23A Magnetic Shielded Inductor ±20% SMD,16.9x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.6283
10+
$4.5272
30+
$4.4598
100+
$4.3924
Related Products
Welcome back, may I help you?