
* Images are for reference only
SRP0615-1R0K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0615-1R0K
- JLCPCB Part #
- C1858123
- Package
- SMD,6.7x7.1mm
- Description
- 11.5mΩ 13A 1uH 9.8A ±10% SMD,6.7x7.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7446
200+
$0.2891
500+
$0.2795
1000+
$0.2730
Welcome back, may I help you?