
2011-15-SMH-RPLF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Package | - | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Number of Poles | 2 |

* Images are for reference only
2011-15-SMH-RPLF
Extended- Manufacturer
- MFR.Part #
- 2011-15-SMH-RPLF
- JLCPCB Part #
- C3659662
- Package
- -
- Description
- 150V 1kA 2 - Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2011-15-SMH-RPLF
Extended- Manufacturer
- MFR.Part #
- 2011-15-SMH-RPLF
- JLCPCB Part #
- C3659662
- Package
- -
- Description
- 150V 1kA 2 - Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2011-15-SMH-RPLF Specifications
2011-15-SMH-RPLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Package | - | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Number of Poles | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2011-15-SMH-RPLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2011-15-SMH-RPLF Documents
2011-15-SMH-RPLF datasheets or manufacturer documentation.
Datasheet: 2011-15-SMH-RPLF Datasheet (PDF)
2011-15-SMH-RPLF Schematic Symbol & PCB Footprint
The 2011-15-SMH-RPLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.