This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP0515-1R0K

Extended
Manufacturer
BOURNS
MFR.Part #
SRP0515-1R0K
JLCPCB Part #
C1858037
Package
SMD,5.1x5.4mm
Description
10.6A 15mΩ 1uH 7.5A ±10% SMD,5.1x5.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5154
200+ $0.2007
500+ $0.1927
1000+ $0.1895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons