
* Images are for reference only
SRP0510-1R5K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0510-1R5K
- JLCPCB Part #
- C1870858
- Package
- SMD,5.1x5.4mm
- Description
- 1.5uH 3.6A 55mΩ 6.5A ±10% SMD,5.1x5.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4929
200+
$0.1911
500+
$0.1847
1000+
$0.1815
Welcome back, may I help you?