This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR1307A-6R8M

Extended
Manufacturer
BOURNS
MFR.Part #
SDR1307A-6R8M
JLCPCB Part #
C7309983
Package
SMD,13x13mm
Description
10.5A 17mΩ 6.8uH 6A AEC-Q200 ±20% SMD,13x13mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5537
200+ $0.6202
400+ $0.5993
800+ $0.5897
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons