
* Images are for reference only
SDR1307-6R8ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1307-6R8ML
- JLCPCB Part #
- C3220946
- Package
- SMD,13x13mm
- Description
- 10.5A 17mΩ 6.8uH 6A ±20% SMD,13x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7409
200+
$0.2877
400+
$0.2765
800+
$0.2716
Related Products