
* Images are for reference only
SDR0302-2R2ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0302-2R2ML
- JLCPCB Part #
- C118452
- Package
- SMD,2.8x3mm
- Description
- 1.65A 1.85A 2.2uH 90mΩ ±20% SMD,2.8x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0548
10+
$0.8750
30+
$0.7851
100+
$0.6968
500+
$0.5459
1000+
$0.5170
Welcome back, may I help you?