This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM32-5R6M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM32-5R6M-RC
JLCPCB Part #
C2051731
Package
SMD,2.8x3mm
Description
1.1A 1.3A 160mΩ 5.6uH ±20% SMD,2.8x3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2153
200+ $0.0834
500+ $0.0805
1000+ $0.0790
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons