
* Images are for reference only
RLH0912-470KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLH0912-470KL
- JLCPCB Part #
- C7343108
- Package
- Plugin,D=8.7mm
- Description
- 170mΩ 47uH 960mA ±10% 插件,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5106
200+
$0.2039
500+
$0.1975
1000+
$0.1943
Welcome back, may I help you?