
* Images are for reference only
RL262-151J-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL262-151J-RC
- JLCPCB Part #
- C1335108
- Package
- Plugin,D8xL6.2mm
- Description
- 150uH 200mA 2Ω ±5% 插件,D8xL6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6248
200+
$0.2416
500+
$0.2335
1000+
$0.2303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →