This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR4522AS68R0JA

Extended
Manufacturer
BOURNS
MFR.Part #
PWR4522AS68R0JA
JLCPCB Part #
C19341722
Package
Plugin
Description
-55℃~+350℃ 3W 68Ω Wirewound Resistor ±5% ±90ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5509
200+ $0.2207
750+ $0.2126
1500+ $0.2094

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons