
* Images are for reference only
PWR163S-25-1501JE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR163S-25-1501JE
- JLCPCB Part #
- C7328762
- Package
- DPAK
- Description
- -55℃~+155℃ 1.5kΩ 25W Thick Film Resistor ±100ppm/℃ ±5% DPAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2178
200+
$1.2843
500+
$1.2408
1000+
$1.2198
Welcome back, may I help you?