This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR163S-25-1201JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR163S-25-1201JE
JLCPCB Part #
C4273320
Package
DPAK
Description
-55℃~+155℃ 1.2kΩ 25W Thick Film Resistor ±100ppm/℃ ±5% DPAK Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8671
200+ $0.7236
500+ $0.6978
1000+ $0.6849
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons