
* Images are for reference only
SDR0302-1R0ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0302-1R0ML
- JLCPCB Part #
- C2042322
- Package
- SMD,2.8x3mm
- Description
- 1uH 2.1A 2.7A 60mΩ ±20% SMD,2.8x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3661
10+
$0.3581
30+
$0.3533
100+
$0.3468
Welcome back, may I help you?