
* Images are for reference only
SRR6028-151Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR6028-151Y
- JLCPCB Part #
- C2045511
- Package
- SMD,6.8x6.8mm
- Description
- 150uH 420mA 500mA 680mΩ ±30% SMD,6.8x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4846
10+
$0.4733
30+
$0.4668
100+
$0.4587
Related Products
Welcome back, may I help you?