This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF-LSMF260/16X-2

Extended
Manufacturer
BOURNS
MFR.Part #
MF-LSMF260/16X-2
JLCPCB Part #
C3761447
Package
SMD,5.1x7.4mm
Description
-40℃~+85℃ 20mΩ 5W 75mΩ SMD,5.1x7.4mm Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3625
200+ $0.1404
500+ $0.1354
1000+ $0.1330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons