This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPTS2920L075R

Extended
Manufacturer
Meritek
MFR.Part #
MPTS2920L075R
JLCPCB Part #
C3760486
Package
SMD,5.1x7.4mm
Description
-40℃~+85℃ 1.15mm 1.5A 1.5W 100A 180mΩ 1Ω 300ms 33V 5.44mm 7.98mm 750mA SMD,5.1x7.4mm Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1879
200+ $0.0728
500+ $0.0702
1000+ $0.0689
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons