
* Images are for reference only
MF-LSMF260/6X-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-LSMF260/6X-2
- JLCPCB Part #
- C3760719
- Package
- SMD,5.1x7.4mm
- Description
- -40℃~+85℃ 10W 20mΩ 75mΩ SMD,5.1x7.4mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3470
200+
$0.1343
500+
$0.1296
1000+
$0.1272
Related Products
Welcome back, may I help you?