
* Images are for reference only
CSS4J-4026R-L300F
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CSS4J-4026R-L300F
- JLCPCB Part #
- C913265
- Package
- 4026
- Description
- -55℃~+170℃ 0.3mΩ 5W ±1% ±100ppm/℃ 4026 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.0605
10+
$2.0170
30+
$1.9880
100+
$1.9589
Welcome back, may I help you?