
* Images are for reference only
CSS4J-4026K-3L00F
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CSS4J-4026K-3L00F
- JLCPCB Part #
- C5363926
- Package
- SMD,10.1x6.6mm
- Description
- -55℃~+170℃ 3W 3mΩ ±1% ±75ppm/℃ SMD,10.1x6.6mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products