
* Images are for reference only
SRP0320-1R5K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0320-1R5K
- JLCPCB Part #
- C1858008
- Package
- SMD,3.1x3.4mm
- Description
- 1.5uH 40.5mΩ 4A 5A ±10% SMD,3.1x3.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4813
200+
$0.1863
500+
$0.1797
1000+
$0.1765