
* Images are for reference only
CS321613-2R7K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CS321613-2R7K
- JLCPCB Part #
- C19437322
- Package
- 1206
- Description
- 2.7uH 50mA 600mΩ 80@10MHz ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3946
200+
$0.1575
500+
$0.1522
1000+
$0.1496
Related Products
Welcome back, may I help you?