
* Images are for reference only
SRP7050AA-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7050AA-1R5M
- JLCPCB Part #
- C17366330
- Package
- SMD,7.3x6.6mm
- Description
- 1.5uH 13A 15A 7.3mΩ AEC-Q200 ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2016
200+
$0.4810
500+
$0.4649
800+
$0.4569
Related Products