This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD214C-T78CALF

Extended
Manufacturer
BOURNS
MFR.Part #
CD214C-T78CALF
JLCPCB Part #
C3698493
Package
SMC(DO-214AB)
Description
-55℃~+150℃ 1 1.5kW 11.4A 126V 78V 86.7V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3446
1000+ $0.1335
2500+ $0.1288
5000+ $0.1264

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons